Test Clips, Leads and Probes - End Connectors
CT2016-2
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bag
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Banana Plug
Gender
PL
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Mounting
Cable Mount
Termination Method
Screw
Wire Size (AWG)
12
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Length (mm)
11.2
Product Depth (mm)
57.7
Product Height (mm)
22.9
Order Quantity

