Reduced Price
Test Clips, Leads and Probes - End Connectors
CT2013-9
Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port Bag
Cal Test ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.40
Automotive
Unknown
PPAP
Unknown
Type
Banana Plug
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Mounting
Cable Mount
Termination Method
Screw
Wire Size (AWG)
12
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bag
Product Length (mm)
11.2
Product Depth (mm)
57.7
Product Height (mm)
22.9

