Arrow Electronic Components Online
CT1205CSMTTR|SAMESKY|simage
CT1205CSMTTR|SAMESKY|limage
Audio Indicators and Alerts

CT-1205C-SMT-TR

Audio Buzzer Magnetic 4VDC 7VDC 30mA 5VDC 90dB Surface Mount Solder Pad T/R

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Buzzer
  • Technology
    Magnetic
  • Maximum Resonant Frequency (Hz)
    2700
  • Minimum Sound Pressure (dBA)
    90dB
  • Minimum Operating Supply Voltage
    4VDC
  • Typical Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    7VDC
  • Maximum Supply Current (mA)
    30
  • Mounting
    Surface Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Product Weight (g)
    2
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    12.8
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources