Arrow Electronic Components Online
CSU1800AP3111|ARTESYNP|simage
CSU1800AP3111|ARTESYNP|originalImage
AC to DC Power Supplies

CSU1800AP-3-111

12V Distributed Power System

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Output Voltage (V)
    12.2
  • Output Current (A)
    147.5
  • Package Height
    40
  • Package Width
    73.5
  • Package Length
    224.5

Documentation and Resources

Datasheets
Design resources