Arrow Electronic Components Online
CSTNE20M0VH3C000R0|MURATA|simage
CSTNE20M0VH3C000R0|MURATA|limage
Resonators

CSTNE20M0VH3C000R0

Ceramic Resonator 20MHz ±0.07% (Tol) ±0.13% (Stability) 15pF 40Ohm 3-Pin CSMD T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Ceramic Resonator
  • Resonance Frequency (MHz)
    20
  • Frequency Tolerance
    ±0.07%
  • Frequency Stability
    ±0.13%
  • Frequency Aging
    ±0.07%/Year
  • Load Capacitance (pF)
    15
  • Resonance Resistance (Ohm)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.3
  • Package Length
    3.2
  • PCB changed
    3
  • Supplier Package
    CSMD
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources