Resonators
CSTNE18M4V530000R0
Ceramic Resonator 18.432MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 40Ohm 3-Pin SMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
Ceramic Resonator
Resonance Frequency (MHz)
18.432
Frequency Tolerance
±0.5%
Frequency Stability
±0.3%
Frequency Aging
±0.2%/Year
Load Capacitance (pF)
15
Resonance Resistance (Ohm)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.3
Package Length
3.2
PCB changed
3
Supplier Package
SMD
Pin Count
3

