Resonators
CSTLS8M00G56-A0
Ceramic Resonator 8MHz ±0.5% (Tol) -0.4/0.2% (Stability) 47pF 25Ohm 3-Pin Thru-Hole T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.60.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ceramic Resonator
Resonance Frequency (MHz)
8
Frequency Tolerance
±0.5%
Frequency Stability
-0.4/0.2%
Frequency Aging
±0.2%/Year
Load Capacitance (pF)
47
Resonance Resistance (Ohm)
25
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Mounting
Through Hole
Package Height
4.8
Package Width
3
Package Length
8
PCB changed
3
Pin Count
3

