Arrow Electronic Components Online
CSTLS8M00G53ZA0|MURATA|limage
CSTLS8M00G53ZA0|MURATA|simage
Resonators

CSTLS8M00G53Z-A0

Ceramic Resonator 8MHz ±0.5% (Tol) -0.4/0.2% (Stability) 15pF 25Ohm 3-Pin Thru-Hole

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.60.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Resonator
  • Resonance Frequency (MHz)
    8
  • Frequency Tolerance
    ±0.5%
  • Frequency Stability
    -0.4/0.2%
  • Frequency Aging
    ±0.2%/Year
  • Load Capacitance (pF)
    15
  • Resonance Resistance (Ohm)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Width
    3 mm
  • Package Length
    8 mm
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources