Arrow Electronic Components Online
CSTLS4M00G53A0|MURATA|simage
CSTLS4M00G53A0|MURATA|limage
Top Searched
Resonators

CSTLS4M00G53-A0

Ceramic Resonator 4MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 30Ohm 3-Pin Thru-Hole Ammo

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.60.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Resonator
  • Resonance Frequency (MHz)
    4
  • Frequency Tolerance
    ±0.5%
  • Frequency Stability
    ±0.2%
  • Frequency Aging
    ±0.2%/Year
  • Load Capacitance (pF)
    15
  • Resonance Resistance (Ohm)
    30
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Ammo
  • Mounting
    Through Hole
  • Package Width
    3
  • Package Length
    8
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources