Resonators
CSTLS30M0X51-B0
Ceramic Resonator 30MHz ±0.5% (Tol) ±0.2% (Stability) 5pF 50Ohm 3-Pin Thru-Hole Bulk
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND-Unconfirmed
HTS
8541.60.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ceramic Resonator
Resonance Frequency (MHz)
30
Frequency Tolerance
±0.5%
Frequency Stability
±0.2%
Frequency Aging
±0.2%/Year
Load Capacitance (pF)
5
Resonance Resistance (Ohm)
50
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Bulk
Mounting
Through Hole
Package Width
3.5
Package Length
5.5
PCB changed
3
Pin Count
3
Order Quantity