Top Searched
Resonators
CSTCR6M00G53-R0
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ceramic Resonator
Resonance Frequency (MHz)
6
Frequency Tolerance
±0.5%
Frequency Stability
±0.2%
Frequency Aging
±0.1%/Year
Load Capacitance (pF)
15
Resonance Resistance (Ohm)
50
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
2
Package Length
4.5
PCB changed
3
Supplier Package
CSMD
Pin Count
3

