Resonators
CSTCR4M91G53-R0
Ceramic Resonator 4.915MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 60Ohm 3-Pin CSMD T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ceramic Resonator
Resonance Frequency (MHz)
4.915
Frequency Tolerance
±0.5%
Frequency Stability
±0.2%
Frequency Aging
±0.1%/Year
Load Capacitance (pF)
15
Resonance Resistance (Ohm)
60
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
2
Package Length
4.5
PCB changed
3
Supplier Package
CSMD
Pin Count
3

