Arrow Electronic Components Online
CSTCR4M00G53ZR0|MURATA|simage
CSTCR4M00G53ZR0|MURATA|limage
Top Searched
Resonators

CSTCR4M00G53Z-R0

Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 15pF 60Ohm 3-Pin CSMD T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Resonator
  • Resonance Frequency (MHz)
    4
  • Frequency Tolerance
    ±0.5%
  • Frequency Stability
    ±0.3%
  • Frequency Aging
    ±0.1%/Year
  • Load Capacitance (pF)
    15
  • Resonance Resistance (Ohm)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15 mm
  • Package Width
    2 mm
  • Package Length
    4.5 mm
  • PCB changed
    3
  • Supplier Package
    CSMD
  • Pin Count
    3
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources