Connector Terminal Blocks
CSTB/3
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 12A
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
125
Product Length (mm)
15.24
Product Depth (mm)
16.2
Product Height (mm)
13
Housing Color
Gray
Mounting
Through Hole

