Arrow Electronic Components Online
CST250100|TRIADM|simage
CST250100|TRIADM|limage
Current Transformers

CST25-0100

Current Transformer 1:100 4000VAC 2Ohm Sec. DCR 25000mA Prim. Pin Thru-Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:100
  • Primary Side Current (mA)
    25000
  • Secondary Side Current (mA)
    250
  • Secondary Side Inductance (uH)
    18000(Min)
  • Maximum DCR Secondary Side (Ohm)
    2
  • High Potential
    4000VAC
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box|Tube
  • Product Length (mm)
    17
  • Product Depth (mm)
    15
  • Product Height (mm)
    11.8
Order Quantity

Documentation and Resources

Datasheets
Design resources