Current Transformers
CST25-0050
Current Transformer 1:50 4000VAC 0.5Ohm Sec. DCR 25000mA Prim. Pin Thru-Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Current Sense Transformer
Turns Ratio
1:50
Primary Side Current (mA)
25000
Secondary Side Current (mA)
500
Secondary Side Inductance (uH)
4700(Min)
Maximum DCR Secondary Side (Ohm)
0.5
High Potential
4000VAC
Lead Style
Pin
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Box|Tube
Product Weight (g)
7
Product Length (mm)
17
Product Depth (mm)
15
Product Height (mm)
11.8
Order Quantity

