Arrow Electronic Components Online
CST2062A|TRIADM|simage
CST2062A|TRIADM|limage
Top Searched
Current Transformers

CST206-2A

Current Transformer 1:200 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 2 Terminal Pin Thru-Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:200
  • Primary Side Current (mA)
    80000
  • Primary Side Inductance (uH)
    56000
  • Maximum DCR Primary Side (Ohm)
    3.5
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    27.3
  • Product Depth (mm)
    10.16
  • Product Height (mm)
    31.1

Documentation and Resources

Datasheets
Design resources