Top Searched
Current Transformers
CST206-1A
Current Transformer 1:100 0.58Ohm Prim. DCR 14000uH Prim. 11000mA Prim. 2 Terminal Pin Thru-Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Current Sense Transformer
Turns Ratio
1:100
Primary Side Current (mA)
11000
Primary Side Inductance (uH)
14000
Maximum DCR Primary Side (Ohm)
0.58
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
2
Packaging
Carton
Product Length (mm)
27.3
Product Depth (mm)
10.2
Product Height (mm)
31.1
Order Quantity

