Current Transformers
CST-1020
Current Transformer 1000:1 40Ohm Prim. DCR 20000mA Prim. 3 Terminal Pin Thru-Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Current Sense Transformer
Turns Ratio
1000:1
Primary Side Current (mA)
20000
Maximum DCR Primary Side (Ohm)
40
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
3
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
65
Packaging
Carton
Product Weight (g)
20
Product Length (mm)
23.5
Product Depth (mm)
12
Product Height (mm)
24.8

