Arrow Electronic Components Online
CST1005|TRIADM|simage
CST1005|TRIADM|limage
Top Searched
Current Transformers

CST-1005

Current Transformer 1000:1 40Ohm Prim. DCR 5000mA Prim. 3 Terminal Pin Thru-Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1000:1
  • Primary Side Current (mA)
    5000
  • Maximum DCR Primary Side (Ohm)
    40
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Carton
  • Product Weight (g)
    20
  • Product Length (mm)
    23.5
  • Product Depth (mm)
    12
  • Product Height (mm)
    24.8

Documentation and Resources

Datasheets
Design resources