Resistor Fixed Single-Surface Mount
CSSH2728FT10L0
Res Metal Alloy 2728 0.01 Ohm 1% 4W ±15ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
10m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
4
Technology
Metal Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
225
Temperature Coefficient (ppm/°C)
±15
Temperature Range @ Derated Power (°C)
100 to 225
Special Features
Low Resistance|High Power
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2728
Termination Style
Wide Terminal
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2728
Product Length (mm)
6.71
Product Depth (mm)
7.19
Product Height (mm)
0.99
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25
Height Tolerance (mm)
±0.25
Mounting
Surface Mount

