Arrow Electronic Components Online
CSS50048S|LAMBDA|simage
CSS50048S|LAMBDA|limage
AC to DC Power Supplies

CSS500-48/S

AC/DC Power Supply Single-OUT 48V 7.5(Convection)A/10.42(Forced Air)A 360(Convection)W/500(Forced Air)W Medical

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    7.5(Convection)|10.42(Forced Air)
  • Output Power (W)
    360(Convection)|500(Forced Air)
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    6
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    92
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    980
  • Mounting
    Screw
  • Package Height
    39.94 mm
  • Package Width
    115.15 mm
  • Package Length
    220.5 mm

Documentation and Resources

Datasheets
Design resources