Arrow Electronic Components Online
CSS4J4026RL500F|BOURNS|simage
CSS4J4026RL500F|BOURNS|limage
固定抵抗(単一-表面実装)

CSS4J-4026R-L500F

CSS4J-4026R-L500F Bourns Resistor Fixed Single-Surface Mount Metal Strip 0.0005 Ohm 1% 5W ±100ppm/°C Pad - Arrow.com

Bourns
Datasheets 

Precision SMD current sense shunt with AEC-Q200, 1% accuracy and +/- 50ppm TCR

These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Bourns Current Sense Resistors offer high measurement accuracy and relatively low costs compared to other technologies. The 2-terminal models are available in three different footprint sizes, 5930, 3920 and 2512 (6332 Metric). The 4-terminal designs allow for high precision 4-kelvin resistance measurements. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20°C to 60°C temperature range.



Key Features and Benefits

  • •  EB welded metal strip n Very high power
  • •  Excellent long term stability
  • •  Low resistance, low TCR
  • •  Low thermal EMF n RoHS compliant and halogen free
  • •  AEC-Q200 compliant


Applications

  • •  Current sensing
  • •  Voltage division
  • •  Battery management systems
  • •  Power modules
  • •  Frequency converters n Indust

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    0.5m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    10
  • Technology
    Metal Strip
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 170
  • Special Features
    Low TCR|Low Resistance|High Power
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    4026
  • Termination Style
    Pad
  • Number of Terminals
    4
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package/Case
    4026
  • Product Length (mm)
    10.06
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    3.04
  • Length Tolerance (mm)
    ±0.25
  • Depth Tolerance (mm)
    ±0.3
  • Height Tolerance (mm)
    ±0.22
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources