Arrow Electronic Components Online
CSS4527FT10L0|SEI|simage
CSS4527FT10L0|SEI|limage
Resistor Fixed Single-Surface Mount

CSS4527FT10L0

Res Metal Alloy 4527 0.01 Ohm 1% 5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    10m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    5
  • Technology
    Metal Alloy
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    225
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    100 to 225
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    4527
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    4527
  • Product Length (mm)
    11.43
  • Product Depth (mm)
    6.85
  • Product Height (mm)
    1.5
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources