Arrow Electronic Components Online
CSS2H2512K2L00FE|BOURNS|simage
CSS2H2512K2L00FE|BOURNS|limage
Resistor Fixed Single-Surface Mount

CSS2H-2512K-2L00FE

Res Metal Strip 2512 0.002 Ohm 1% 5W ±75ppm/°C Pad SMD T/R Automotive

Bourns
Datasheets 

Current Sensing Resistor

These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Bourns Current Sense Resistors offer high measurement accuracy and relatively low costs compared to other technologies. The 2-terminal models are available in three different footprint sizes, 5930, 3920 and 2512 (6332 Metric). The 4-terminal designs allow for high precision 4-kelvin resistance measurements. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20°C to 60°C temperature range.

Battery Management System, DC-DC Converter, Motor Drives

FEATURES & BENEFITS

   • Very high power up to 15W
   • Excellent long term stability
   • Low resistance down to 0.2 mOhms
   • low TCR down to 50 ppm/°C
   • Low thermal EMF
   • AEC-Q200 compliant
   • Four terminal designs
   • Suitable for most types of soldering processes

Download Datasheets

   • CSS2H-2512 (PDF)
   • CSS2H-3920 (PDF)
   • CSS2H-5930 (PDF)
   • CSS4J-4026 (PDF)

Download Brochures

   • Battery management & protection product profile (PDF)
   • Application note: Accurate measurements using shunt resistors and current sense modules in high-energy storage applications (PDF)
   • White paper: Optimizing battery management in high voltage energy storage systems (PDF)
   • Application note: Component solutions to help meet automotive CO2 emissions reduction (PDF)
   • Application brief: Energy - Current sensing in battery management systems (PDF)
   • Application note: Using current sense resistors for accurate current measurement (PDF)
   • Whitepaper: Selecting the right sense resistor for motor control with reinforced isolation (PDF)
   • Application note: Achieving high efficiency automotive system current monitoring using current sense resistors (PDF)

Related Products

CSS2H Series    CSS4J Series

Featured Articles and Videos 

   • Bourns® High Power Current Sense Resistor Families
   • An Overview of the Bourns® Power Resistor Product Lineup
   • Bourns: High Power Current Sense Chip Resistor
   • Bourns Resistive Products Selecting the Right Resistor for Your Application

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    2m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    5
  • Technology
    Metal Strip
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    ±75
  • Temperature Range @ Derated Power (°C)
    70 to 170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package/Case
    2512
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    3.05
  • Product Height (mm)
    1.09
  • Length Tolerance (mm)
    ±0.15
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.22
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources