AC to DC Power Supplies
CSS28054
AC/DC Power Supply Single-OUT 54V 3.88(Convection)A/5.18(Forced Air)A 280W 12-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
54
Output Current (A)
3.88(Convection)|5.18(Forced Air)
Output Power (W)
280
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
3.5
Input Frequency (Hz)
47 to 63
Efficiency (%)
91(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
400mV
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
350
Mounting
Screw
Package Height
30(Max)
Package Width
76.2
Package Length
127
PCB changed
12
Pin Count
12

