Arrow Electronic Components Online
CSS28012M|LAMBDA|simage
CSS28012M|LAMBDA|limage
AC to DC Power Supplies

CSS28012/M

AC/DC Power Supply Single-OUT 12V 17.5(Convection)A/23.33(Forced Air)A 280W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    17.5(Convection)|23.33(Forced Air)
  • Output Power (W)
    280
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Maximum Input Current (A)
    3.5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    91(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    350
  • Mounting
    Screw
  • Package Height
    30(Max)
  • Package Width
    76.2
  • Package Length
    127
Order Quantity

Documentation and Resources

Datasheets
Design resources