Arrow Electronic Components Online
CSS2725FTL250|SEI|simage
CSS2725FTL250|SEI|limage
Resistor Fixed Single-Surface Mount

CSS2725FTL250

Res Metal Alloy 2725 0.00025 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    0.25m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    4
  • Technology
    Metal Alloy
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    225
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    100 to 225
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2725
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2725
  • Product Length (mm)
    6.81
  • Product Depth (mm)
    6.45
  • Product Height (mm)
    0.99
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources