Resistor Fixed Single-Surface Mount
CSS2725FT3L00
Res Metal Alloy 2725 0.003 Ohm 1% 4W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
3m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
4
Technology
Metal Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
225
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
100 to 225
Special Features
High Power
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2725
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2725
Product Length (mm)
6.81
Product Depth (mm)
6.45
Product Height (mm)
0.89
Mounting
Surface Mount

