Arrow Electronic Components Online
CSS73B16KSMT|SAMESKY|simage
CSS73B16KSMT|SAMESKY|limage
Audio Indicators and Alerts

CSS-73B16K-SMT

Audio Transducer Magnetic 2.5Vo-p 4.5Vo-p 100mA 3.6Vo-p 87dBA Surface Mount Solder Pad

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8531.80.90.41
  • Automotive
    No
  • PPAP
    No
  • Type
    Transducer
  • Technology
    Magnetic
  • Maximum Resonant Frequency (Hz)
    2730(Typ)
  • Minimum Sound Pressure (dBA)
    87dBA
  • Tone Mode
    Pulse
  • Minimum Operating Supply Voltage
    2.5Vo-p
  • Typical Operating Supply Voltage
    3.6Vo-p
  • Maximum Operating Supply Voltage
    4.5Vo-p
  • Maximum Supply Current (mA)
    100
  • Mounting
    Surface Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    0.6
  • Product Length (mm)
    8.5
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources