Arrow Electronic Components Online
CSS15015|LAMBDA|simage
CSS15015|LAMBDA|limage
AC to DC Power Supplies

CSS150-15

AC/DC Power Supply Single-OUT 15V 6.7A 100W Medical 10-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    6.7
  • Output Power (W)
    100
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    180
  • Minimum Isolation Voltage
    4000VAC
  • Maximum Input Current (A)
    1.7
  • Input Frequency (Hz)
    47 to 400
  • Tolerance (%)
    ±1
  • Efficiency (%)
    89(Typ)
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    2%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    30(Max)
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    10
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources