Audio Indicators and Alerts
CSS-0575A-SMT-TR
Audio Buzzer Magnetic 2Vo-p 4Vo-p 95mA 3Vo-p 76dB Surface Mount Solder Pad T/R
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
No
PPAP
No
Type
Buzzer
Technology
Magnetic
Maximum Resonant Frequency (Hz)
4000(Typ)
Minimum Sound Pressure (dBA)
76dB
Minimum Operating Supply Voltage
2Vo-p
Typical Operating Supply Voltage
3Vo-p
Maximum Operating Supply Voltage
4Vo-p
Maximum Supply Current (mA)
95
Mounting
Surface Mount
Termination Method
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
0.2
Product Length (mm)
5
Product Depth (mm)
5
Product Height (mm)
1.9
Order Quantity

