Arrow Electronic Components Online
CSR1225FT10L0|SEI|simage
CSR1225FT10L0|SEI|limage
Resistor Fixed Single-Surface Mount

CSR1225FT10L0

Res Thick Film 1225 0.01 Ohm 1% 3W ±200ppm/°C Wide Terminal SMD T/R

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    3
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    1225
  • Termination Style
    Wide Terminal
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1225
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    6.45
  • Product Height (mm)
    0.9
  • Product Weight (g)
    0.06488
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources