Arrow Electronic Components Online
CSR1025A06ILLQR|QUALCOMM|simage
CSR1025A06ILLQR|QUALCOMM|limage
Bluetooth

CSR1025A06-ILLQ-R

Bluetooth v4.2 (BLE) SMART SOC IoT 60-Pin LGA

QUALCOMM
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    5A992c.
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    IC
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microprocessor
  • Typical Sensitivity (dBm)
    -92
  • Interface Type
    GPIO/I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.4
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    60
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    60

Documentation and Resources

Datasheets
Design resources