Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992.c
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.23
Package Width
2.38
Package Length
2.51
PCB changed
34
Standard Package Name
CSP
Supplier Package
UT-WLCSP
Pin Count
34

