Arrow Electronic Components Online
CSR1012A05IQQPR|QUALCOMM|simage
CSR1012A05IQQPR|QUALCOMM|limage
Bluetooth

CSR1012A05-IQQP-R

Bluetooth v4.1 (BLE) SMART SOC 32-Pin QFN EP T/R

QUALCOMM

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    IC
  • Protocols Supported
    Bluetooth v4.1 (BLE)
  • Processing Unit Type
    Microprocessor
  • Maximum Operating Frequency (MHz)
    16(Typ)
  • Typical Sensitivity (dBm)
    -94
  • Interface Type
    I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.57
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources