Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
IC
Protocols Supported
Bluetooth v4.1 (BLE)
Processing Unit Type
Microprocessor
Maximum Operating Frequency (MHz)
16(Typ)
Typical Sensitivity (dBm)
-93
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
External
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
56
Lead Shape
No Lead

