Arrow Electronic Components Online
CSNV500M326|HONEYWEL|simage
CSNV500M326|HONEYWEL|limage
Current Sensors

CSNV500M-326

Closed Loop Current Sensor 12V 4-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Closed Loop
  • Module/IC Classification
    Module
  • Accuracy (%)
    ±0.5
  • Minimum Operating Supply Voltage (V)
    7
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    18
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    29.05 mm
  • Package Width
    68.2 mm
  • Package Length
    73.2 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources