Resistor Fixed Single-Surface Mount
CSNL2512FT5L00
Res Metal Foil 2512 0.005 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
5m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
2
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.35
Product Depth (mm)
3.18
Product Height (mm)
0.35
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25
Height Tolerance (mm)
±0.2
Mounting
Surface Mount

