Resistor Fixed Single-Surface Mount
CSNL2010FT50L0
Res Metal Foil 2010 0.05 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
50m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
1.5
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
170
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
80 to 170
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2010
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2010
Product Length (mm)
5.08
Product Depth (mm)
2.54
Product Height (mm)
0.65
Mounting
Surface Mount
Order Quantity

