Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Closed Loop
Module/IC Classification
Module
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
36
Accuracy (%)
±0.5
Typical Response Time (us)
1(Max)
Minimum Operating Supply Voltage (V)
±12
Maximum Operating Supply Voltage (V)
±15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
15.6
Package Width
26
Package Length
28
PCB changed
13
Pin Count
13
Order Quantity

