Reduced Price
Displays Misc
CSMS15CIC07
Capacitive Touch Display 5.5VDC 4-Pin SMD Module T/R
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.90.50.60
Automotive
No
PPAP
No
Display Type
LED
Category
Capacitive Touch Display
Color
Yellow
Minimum Operating Supply Voltage
2VDC
Maximum Operating Supply Voltage
5.5VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
15
Product Depth (mm)
15
Product Height (mm)
3.2
Mounting
Surface Mount
Package Height
3.2
Package Width
15
Package Length
19
PCB changed
4
Supplier Package
SMD Module
Pin Count
4
Order Quantity

