Arrow Electronic Components Online
CSM2F8518L200J02|BOURNS|simage
CSM2F8518L200J02|BOURNS|limage
Resistor Fixed Single-Surface Mount

CSM2F-8518-L200J02

Res 8518 0.0002 Ohm 5% 36W ±150ppm/°C Pad SMD Bag Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Resistance Value (Ohm)
    0.2m
  • Tolerance
    5%
  • Current Sensing
    Yes
  • Power Rating (W)
    36
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    170
  • Temperature Coefficient (ppm/°C)
    ±150
  • Temperature Range @ Derated Power (°C)
    125 to 170
  • Special Features
    High Pulse
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Bare Metal
  • Case Size
    8518
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Bag
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    8518
  • Product Length (mm)
    85
  • Product Depth (mm)
    18
  • Product Height (mm)
    3
  • Length Tolerance (mm)
    ±0.4
  • Depth Tolerance (mm)
    ±0.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources