Arrow Electronic Components Online
CSM2512JT10L0|SEI|simage
CSM2512JT10L0|SEI|limage
저항 고정 단면 장착

CSM2512JT10L0

Molded Metal Plate Sensing Chip Resistor Automotive AEC-Q200

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    10m
  • Tolerance
    5%
  • Power Rating (W)
    3
  • Temperature Coefficient (ppm/°C)
    ±75
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources