Arrow Electronic Components Online
CSM22140AE|OHMITE|simage
CSM22140AE|OHMITE|limage
Heat Sinks

CSM221-40AE

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum Alloy 6063-T5 12.1°C/W Black Anodized

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum Alloy 6063-T5
  • Thermal Resistance
    12.1
  • Fin Style
    Vertical
  • Device Cooled
    TO-220
  • Attachment Method
    Screw
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Length (mm)
    40
  • Product Depth (mm)
    31.2
  • Product Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources