Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Open Loop
Module/IC Classification
Module
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
±0.2
Typical Response Time (us)
3
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5|9
Maximum Operating Supply Voltage (V)
10.5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Mounting
Through Hole
Package Height
10
Package Width
16.2
PCB changed
5
Pin Count
5
We don't have prices now, please check later.
Order Quantity

