Arrow Electronic Components Online
CSLA1DJ|HONEYWEL|simage
CSLA1DJ|HONEYWEL|limage
Current Sensors

CSLA1DJ

Open Loop Current Sensor AC/DC Current 9V/12V/15V 3-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.33.38.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Open Loop
  • Module/IC Classification
    Module
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    225
  • Typical Response Time (us)
    3
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    9|12|15
  • Maximum Operating Supply Voltage (V)
    16
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    44.45(Max)
  • Package Width
    14.22(Max)
  • Package Length
    35.56(Max)
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources