Arrow Electronic Components Online
CSKO884|HAMMOND|simage
CSKO884|HAMMOND|limage
Boxes, Enclosures and Racks

CSKO884

Gray Mild Steel Wall Mount Junction Box

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Junction Box
  • Door Type
    Doorless
  • Body Material
    Steel
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    102
  • Product Depth (Metric) (mm)
    203
  • Product Height (Metric) (mm)
    203
  • Mounting
    Wall Mount
  • IP Rating
    IP20
  • NEMA Rating
    1

Documentation and Resources

Datasheets
Design resources