Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Category
Box
Subcategory
Junction Box
Door Type
Doorless
Body Material
Steel
Body Color
Gray
Product Length (Metric) (mm)
102
Product Depth (Metric) (mm)
152
Product Height (Metric) (mm)
152
Mounting
Wall Mount
IP Rating
IP20
NEMA Rating
1

