Arrow Electronic Components Online
CSI-UFFR-100-UFFR|TE|simage
CSI-UFFR-100-UFFR|TE|limage
Cable Assembly Other

CSI-UFFR-100-UFFR

Cable Assembly, U.FL to U.FL 1.13mm CBL

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.1
  • Wire Size (AWG)
    31
  • Color
    Gray
  • Maximum Operating Temperature (°C)
    90
  • Contact Plating
    Gold
  • Jacket Material
    Fluorinated Ethylene Propylene

Documentation and Resources

Datasheets
Design resources